NN8076705131311S RNJG

Intel
607-NN8076705131311S
NN8076705131311S RNJG

Mfr.:

Description:
CPU - Central Processing Units Intel Atom P6942-5 Processor (16M Cache, 2.60 GHz) FC-BGA18C, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Centarl Processing Units
16 Core
FCBGA-18
2.2 GHz
16 MB
16 Thread
70 W
128 GB
DDR5
5600 MHz
P6942-5
Bulk
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: PCIe, PCI, USB
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 29 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 8 Port
Package/Case Size: 45 mm x 45 mm
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
USB Revision: Gen3.2 1x1, Gen2.0
Part # Aliases: 99CHC1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,37 € 503,37 €
439,57 € 4.395,70 €