FJ8067703282227S R3W0

Intel
607-67703282227SR3W0
FJ8067703282227S R3W0

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-8/21 DIS C-BY-MFG-8/21 DISC- DISC-BY-MFG-8/21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1356
2.2 GHz
4 MB
4 Thread
15 W
32 GB
DDR4-2400, LPDDR3-2133
4 GT/s
QPI
Intel Core i3
Kaby Lake
i3-8130U
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 1x4, 2x2, 1x2 + 2x1, 4x1
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i3-8130U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Turbo Frequency - Max: 3.4 GHz
Part # Aliases: 963178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
396,11 € 396,11 €
342,80 € 3.428,00 €
329,47 € 8.236,75 €