FH8069004670407S RKT9

Intel
607-69004670407SRKT9
FH8069004670407S RKT9

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-11600H Processor (18M Cache, up to 4.60 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Mobile Processors
Core i7-11600H
64 bit
6 Core
2.9 GHz
18 MB
12 Thread
45 W
128 GB
8 GT/s
Intel Core i7
Tiger Lake
i7-11600H
Non-Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-11600H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 99AFFA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
543,24 € 543,24 €
474,33 € 4.743,30 €