CL8064701567500S R1DU

Intel
607-CL806471567500SU
CL8064701567500S R1DU

Mfr.:

Description:
CPU - Central Processing Units Celeron 2955U Dual CR 1.4GHz FCBGA1168

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Celeron Dual-Core
64 bit
2 Core
FCBGA-1168
1.4 GHz
2 MB
2 Thread
15 W
16 GB
DDR3L-1333/1600, LPDDR3-1333/1600
Intel Celeron Dual-Core
Haswell
2955U
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 10 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 4 Port
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: 2955U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
USB Revision: Revision 3.0
Part # Aliases: 930547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: