CD8067303657302S R3MB

Intel
607-67303657302SR3MB
CD8067303657302S R3MB

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
3.5 GHz
24.75 MB
DDR4
Intel Xeon
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: Intel Xeon Gold
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 959504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.581,48 € 3.581,48 €