BX80671I76850K S R2PC

Intel
607-8671I76850KSR2PC
BX80671I76850K S R2PC

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-8/18

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i7-6850K
64 bit
6 Core
FCLGA-2011-3
3.6 GHz
15 MB
12 Thread
140 W
128 GB
DDR4-2400/2133
Intel Core i7
Broadwell E
i7-6850K
Non-Embedded
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 40 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.8 GHz
Part # Aliases: 950626
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: