BKCMB1ABC

Intel
607-BKCMB1ABC
BKCMB1ABC

Mfr.:

Description:
Modules Accessories Intel NUC Rugged Board Element CMB1ABC, 5 pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Modules Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Rugged Board Elements
Intel NUC
Brand: Intel
Dimensions: 200 mm x 136.4 mm x 15.6 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Modules Accessories
Series: CMB1AB
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Tradename: Next Unit of Computing
Part # Aliases: 999M8M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,68 € 90,68 €
80,59 € 805,90 €
78,85 € 1.971,25 €
75,56 € 3.778,00 €
70,52 € 7.052,00 €
250 Quote