AX201.D2WG

Intel
607-AX201.D2WG
AX201.D2WG

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX201
2.4 GHz, 5 GHz
Bluetooth, M.2, WiFi
0 C
+ 80 C
12 mm x 16 mm x 1.65 mm
Bluetooth 5.2
802.11 ax
Brand: Intel
Data Rate: 2.4 Gb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 985857
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® 6 (Gig+) AX200/AX201 Modules

Intel® Wi-Fi® 6 (Gig+) is based on 802.11ax support for 160MHz channel bandwidth and WPA3. Wi-Fi 6 (Gig+) delivers approximately 3X faster speeds, up to 4X higher capacity, 75% lower latency, and next-gen security to PCs and wireless networks. Wi-Fi 6 (Gig+) technology offers a whole new level of wireless performance for gaming, video streaming, large media file transfers, and other bandwidth-intensive activities. Wi-Fi 6 ensures a more efficient, secure workplace with improved WLAN speed, capacity, manageability, and security.

In Stock: 755

Stock:
755 Can Dispatch Immediately
Quantities greater than 755 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 24,13 €
21,67 € 216,70 €
20,01 € 500,25 €
18,56 € 1.856,00 €
17,54 € 4.385,00 €
1.000 Quote