3561

Inspired LED
901-3561
3561

Mfr.:

Description:
LED Lighting Kits Sewing Machine Light Expansion LED Kit

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Kits
RoHS:  
LED Lighting Kits
White (Cool White)
6500 K
1 A
12 V
Sewing Kit
Brand: Inspired LED
Mounting Style: Adhesive
Packaging: Bulk
Product Type: LED Lighting Kits
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Unit Weight: 311,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8541410000
USHTS:
8504406001
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,18 € 68,18 €
56,62 € 566,20 €
50,63 € 5.063,00 €
500 Quote