VLO-M2 (with plug)

Innovative Sensor Technology
916-155785
VLO-M2 (with plug)

Mfr.:

Description:
Pressure Sensors - Industrial TrueDyne Density sensor, process pressure: 1 bar (abs); Density range from 60 kg/m3 to 1600 kg/m3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Pressure Sensors - Industrial
Density Sensors
0 bar to 20 bar
Absolute
5 V to 13.3 V
Brand: Innovative Sensor Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 13.3 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025800000
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.924,00 € 2.924,00 €