P1K0.0603.3FC.B

Innovative Sensor Technology
916-P1K0.0603.3FC.B
P1K0.0603.3FC.B

Mfr.:

Description:
Board Mount Temperature Sensors ESD optimized RTD, 1000 Ohm, Flip Chip 0603, -50C - +250C, IEC 60751 F 0.3, solderable pads with Au termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 55 C
+ 250 C
SMD/SMT
Brand: Innovative Sensor Technology
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Subcategory: Sensors
Type: Platinum Thin Film RTD
Part # Aliases: 154360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD-Optimised RTD Platinum Temperature Sensors

Innovative Sensor Technology ESD-Optimised RTD Platinum Temperature Sensors are designed to withstand electrostatic discharge (ESD) events, with a view to maintaining production yield during testing and assembly processes. These sensors feature outstanding ESD resistance of Pt100Ω and Pt1000Ω temperature sensors that boast a high resistance to ESD. The ESD-Optimised RTD platinum temperature sensors come with an additional feature whereby the PW sensor is enclosed within a round ceramic housing.  These temperature sensors are suitable for electric motors, charging cables, current transformers, and batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 9/23/2026
1.500
Expected 10/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,73 € 13,65 €
2,46 € 24,60 €
2,37 € 118,50 €
2,27 € 227,00 €
2,04 € 1.020,00 €
1,94 € 1.940,00 €
1,91 € 3.820,00 €
1,87 € 9.350,00 €