K5_5 (200pF +/-50pF)

Innovative Sensor Technology
916-153420
K5_5 (200pF +/-50pF)

Mfr.:

Description:
Board Mount Humidity Sensors For accurate measurements in low humidity ranges, -40 C to +150 C. 5.0 x 3.81 mm, 10 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
PCB Mount
Capacitance
12 VAC
- 40 C
+ 150 C
5 mm x 3.81 mm x 0.4 mm
Tray
Brand: Innovative Sensor Technology
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 153420
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025800090
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Humidity Sensors

Innovative Sensor Technology Capacitive Humidity Sensors are condensation resistant, offer low drift, and deliver a recovery time as fast as <0.3s. The product portfolio includes the K5, MK33, P14, and P14 Rapid series. Innovative Sensor Technology Capacitive Humidity Sensors operate in a wide temperature range. Some of the typical applications for these sensors are automotive, white goods, oil measurement, weather balloons, and radiosondes.

K5 Capacitive Humidity Sensor

Innovative Sensor Technology K5 Capacitive Humidity Sensor is condensation resistant and ideally suited for low humidity measurement. This low-drift sensor remains stable at low humidity and has high chemical resistance. The K5 module offers a fast <5s response time and a wide temperature range of -40°C to +150°C. Innovative Sensor Technology K5 Capacitive Humidity Sensor comes in a package with 5mm x 3.81mm x 0.4mm / 1.2mm dimensions (L x W x H / H2) and a CuP-SIL wire connection.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,20 € 28,20 €
25,88 € 129,40 €
25,01 € 250,10 €
23,98 € 599,50 €
23,27 € 1.163,50 €
23,03 € 2.303,00 €