FS2T.0.1E.025

Innovative Sensor Technology
916-103663
FS2T.0.1E.025

Mfr.:

Description:
Flow Sensors Flow range from 0 to 1 m/s (half bridge mode), -20 C to +150 C, detection of flow direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 1 m/s
2 %
Half Bridge
2 V to 5 V
Brand: Innovative Sensor Technology
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Part # Aliases: 103663
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Flow Sensors

Innovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.

FS2T Thermal Mass Flow Sensor

Innovative Sensor Technology FS2T Thermal Mass Flow Sensor is designed for measuring gas flow and direction with superior sensitivity. The device offers long-term stability, simple signal processing, and simple calibration. The FS2T sensor uses stable platinum technology and has no moving mechanical parts. The package dimensions are 5mm x 3.5mm x 0.2mm / 0.6mm (L x W x H / H2) with an enameled Cu-wire connection. Typical applications for Innovative Sensor Technology FS2T Thermal Mass Flow Sensor include compressed air billing, HVAC - building automation, automotive, medical, device monitoring, and coolant monitoring.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
220
Expected 8/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,54 € 16,54 €
15,09 € 75,45 €
14,54 € 145,40 €
13,78 € 275,60 €
13,46 € 673,00 €
13,05 € 1.305,00 €
13,04 € 2.608,00 €
12,77 € 6.385,00 €