TLS105B0MBHTSA1

Infineon Technologies
726-TLS105B0MBHTSA1
TLS105B0MBHTSA1

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SCT595-5
Adjustable
50 mA
1 Output
Positive
4 V
40 V
100 dB
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 450 mV
Line Regulation: 3 mV
Load Regulation: - 3 mV
Output Voltage Range: 2 V to 20 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Precision
Part # Aliases: TLS105B0MB SP001588610
Unit Weight: 119,515 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

TLS105B0 Voltage Regulator

Infineon TLS105B0 Voltage Regulator is a monolithic integrated Low Drop-Out (LDO) voltage tracking regulator with high accuracy in a small PG-SCT595-5 package. The TLS105B0 LDO voltage regulator is designed to supply off-board systems like sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the voltage regulator is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. The TLS105B0 voltage regulator features high-accuracy tracking, adjustable output voltage, low current consumption, and is able to drive up to 50mA loads. Typical applications include automotive sensors, protected sensors, secondary voltage supply, high-precision voltage tracking, precision voltage replication, and a power switch for an off-board load.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

In Stock: 6.000

Stock:
6.000
Can Dispatch Immediately
On Order:
6.000
Expected 7/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,587 € 5,87 €
0,528 € 13,20 €
0,464 € 46,40 €
0,434 € 108,50 €
0,415 € 207,50 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,35 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.