SP000240073

Infineon Technologies
726-SP000240073
SP000240073

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart High Side 1x1000mOhm 9-60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
200 mA
900 mA
1 Ohms
100 us
140 us
4.9 V to 60 V
- 30 C
+ 85 C
SMD/SMT
SOT-223-4
ITS4140
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.7 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.9 V
Part # Aliases: ITS4140NHUMA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 3.789

Stock:
3.789 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,929 € 9,29 €
0,838 € 20,95 €
0,74 € 74,00 €
0,694 € 173,50 €
0,666 € 333,00 €
0,636 € 636,00 €
0,618 € 1.236,00 €
Full Reel (Order in multiples of 4000)
0,603 € 2.412,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Infineon Technologies ITS4140NHUMA1
Infineon Technologies
Power Switch ICs - Power Distribution Smart High Side 1x1000mOhm 9-60V