LITEDCDCSBCV33BOARDTOBO1

Infineon Technologies
726-LITEDCDCSBCV33BO
LITEDCDCSBCV33BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
LDO Voltage Regulator
3.8 V to 28 V
3.23 V to 3.37 V
TLE9461-3ES
TLE9471-3ES V33
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: LITE DCDC SBC V33 BOARD SP001628350
Unit Weight: 92,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Lite DCDC SBC V33 Demo Board

Infineon Technologies Lite DCDC SBC V33 Demo Board enables device evaluation of the Lite SBC product family and accelerates the design-in phase. This demo board can be connected to the uIO Stick (Power Easy Kit Lite). The V33 board is populated with the TLE9471-3ES superset component representative of the product families. This demo board features two banana jacks, four LEDs, one wake-up button, one connector for the uIO Stick, and a set of headers for jumper configurations. Infineon Technologies Lite DCDC SBC V33 Demo Board operates in a 3.8V to 28V supply voltage range and offers a 3.23V to 3.37V output voltage range. This demo board is ideal for use in automotive applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Lite SBC Boards

Infineon Technologies Lite SBC Boards are used to enable device evaluation of the Lite SBC product family to accelerate the design-in phase. The boards are populated with the product families' superset components. The board can connect to the "UIO STICK" (Power Easy Kit Lite) and can be controlled via USB using a powerful and intuitive Graphical User Interface (GUI). 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,82 € 132,82 €