ISC016N08NM8SCATMA1

Infineon Technologies
726-ISC016N08NM8SCAT
ISC016N08NM8SCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 8 Power MOSFET, 80 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-WSON-8
N-Channel
1 Channel
80 V
269 A
1.54 mOhms
20 V
3.5 V
76 nC
- 55 C
+ 175 C
263 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.2 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 6.1 ns
Series: OptiMOS 8
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: ISC016N08NM8SC SP006195339
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 8 Power MOSFETs

Infineon Technologies OptiMOS™ 8 Power MOSFETs are N-channel, normal level 80V or 100V MOSFETs with very low on-resistance [RDS(ON)]. The 80V MOSFETs are available in dual-sided cooled packages (WSON-8) while the 100V MOSFET comes in a standard TDSON-8 package. Each package offers superior thermal resistance and is 100% avalanche tested. Infineon Technologies OptiMOS™ 8 Power MOSFETs feature a soft-recovery diode and are lead-free, halogen-free, and RoHS-compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.999
Expected 8/24/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,16 € 41,60 €
3,35 € 335,00 €
2,98 € 1.490,00 €
2,46 € 2.460,00 €
2,40 € 4.800,00 €
Full Reel (Order in multiples of 4000)
2,39 € 9.560,00 €