IMCQ120R078M2HXTMA1

Infineon Technologies
726-IMCQ120R078M2HXT
IMCQ120R078M2HXTMA1

Mfr.:

Description:
SiC MOSFETs CoolSiC MOSFET discrete 1200 V G2 in top-side cooled Q-DPAK package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PG-HDSOP-22-U03
1 Channel
1.2 kV
31 A
205 mOhms
- 10 V, + 25 V
5.1 V
23.2 nC
- 55 C
+ 175 C
176 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.8 ns
Forward Transconductance - Min: 3 S
Packaging: Reel
Packaging: Cut Tape
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 3.2 ns
Series: 1200 V G2
Factory Pack Quantity: 750
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 11.7 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: IMCQ120R078M2H SP005974971
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ 1200V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 1200V G2 Silicon Carbide MOSFETs offer high-performance solutions for power electronics applications. These MOSFETs demonstrate excellent electrical characteristics and exhibit very low switching losses, enabling efficient operation. The 1200V G2 MOSFETs are designed for overload conditions, supporting operation up to 200°C, and can withstand short circuits for up to 2µs. These devices feature a 4.2V benchmark gate threshold voltage VGS(th) and ensure precise control. The CoolSiC MOSFET 1200V G2 is available in three packages that build upon the strengths of Generation 1 technology to provide advanced solutions for more cost-optimized, efficient, compact, easy-to-design, and reliable systems. Generation 2 significantly improves key figures of merit for hard-/soft-switching topologies, ideal for all common combinations of DC-DC, AC-DC, and DC-AC stages.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
2.250
Expected 9/8/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
4,55 € 45,50 €
3,87 € 387,00 €
3,28 € 1.640,00 €
Full Reel (Order in multiples of 750)
3,28 € 2.460,00 €