IGD70R140D2SAUMA1

Infineon Technologies
726-IGD70R140D2SAUMA
IGD70R140D2SAUMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 700 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
N-Channel
1 Channel
700 V
- 10 V
1.6 V
1.9 nC
- 40 C
+ 150 C
29 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Fall Time: 23 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Rise Time: 7 ns
Series: CoolGaN G5
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: CoolGaN Transistor
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: IGD70R140D2S SP006085341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

700V CoolGaN™ G5 Power Transistors

Infineon Technologies 700V CoolGaN™ G5 Power Transistors represent a significant advancement in power conversion technology. These gallium nitride (GaN) transistors are designed to operate at high frequencies with superior efficiency, enabling ultra-fast switching and minimizing energy losses. The 700V CoolGaN G5 series features enhancement-mode transistors that are normally off, ensuring safe operation and high reliability. With low gate and output charge, these transistors support high power density designs and reduce system BOM costs.

In Stock: 2.056

Stock:
2.056 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,60 € 16,00 €
1,10 € 110,00 €
0,886 € 443,00 €
0,827 € 827,00 €
Full Reel (Order in multiples of 2500)
0,773 € 1.932,50 €