FP100R12KT4_B11

Infineon Technologies
641-FP100R12KT4_B11
FP100R12KT4_B11

Mfr.:

Description:
IGBT Modules N-CH 1.2KV 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.75 V
100 A
100 nA
515 W
Econo 3
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - T4
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoPIM PressFIT
Part # Aliases: SP000355572 FP100R12KT4B11BOSA1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
30
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,02 € 101,02 €
92,90 € 929,00 €