DD210N36KXPSA1

Infineon Technologies
726-DD210N36KXPSA1
DD210N36KXPSA1

Mfr.:

Description:
Diode Modules THYR / DIODE MODULE DK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
RoHS:  
SMD/SMT
3.6 kV
Rectifier Diode Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Height: 52 mm
Length: 115 mm
Product Type: Diode Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Width: 50 mm
Part # Aliases: DD210N36K SP005957947
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Hungary
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,72 € 197,72 €
186,08 € 2.232,96 €