CY8C4248BZI-L489

Infineon Technologies
727-CY8C4248BZI-L489
CY8C4248BZI-L489

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4200
SMD/SMT
VFBGA-124
ARM Cortex M0
256 kB
32 bit
12 bit
48 MHz
98 I/O
32 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: CY8C4248
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 520
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
520
Expected 8/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,72 € 11,72 €
9,24 € 92,40 €
8,66 € 216,50 €
7,84 € 784,00 €
7,51 € 1.877,50 €
7,17 € 3.728,40 €
6,96 € 7.238,40 €
2.600 Quote