BSC016N06NSATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 60V 100A DSON-8 OptiMOS
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- Evaluation board 300W motor control application kit (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
- PCB Footprints and Symbols - BSC016N06NS - 40V-75V N-Channel Power MOSFET - Altium - v1.0 (Zip)
- PCB Footprints and Symbols - BSC016N06NS - 40V-75V N-Channel Power MOSFET - Cadence - v1.0 (Zip)
- PCB Footprints and Symbols - BSC016N06NS - 40V-75V N-Channel Power MOSFET - Eagle - v1.0 (Zip)
- PCB Footprints and Symbols - BSC016N06NS - 40V-75V N-Channel Power MOSFET - Mentor - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - BSC016N06NS - MOSFET Comparison - 48V Clamped Inductive Load
Other
Product Catalogs
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- Austria
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Germany
In Stock: 13.656
-
Stock:
-
13.656Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
19.900Expected 8/31/202625.000Expected 7/26/2027
-
Factory Lead Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,46 € | 2,46 € | |
| 1,57 € | 15,70 € | |
| 1,14 € | 114,00 € | |
| 0,929 € | 464,50 € | |
| 0,886 € | 886,00 € | |
| 0,852 € | 2.130,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,823 € | 4.115,00 € | |
Estonia
