24VBATTSWITCHDEMOTOBO1

Infineon Technologies
726-24VBATTSWITCHDEM
24VBATTSWITCHDEMOTOBO1

Mfr.:

Description:
Power Management IC Development Tools 24V BATT SWITCH DEMO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Switch
8 V to 36 V
8 V to 36 V
24 V ADR Switch
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 24V DEMO BATT SP004914300 SWITCH
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

24V ADR Switch Demonstrator

Infineon Technologies 24VBATTSWITCHDEM 24V ADR Switch Demonstrator shows a semiconductor-based solution of a 24V battery master switch for trucks and commercial vehicles as required by the ADR regulation. The Switch Demonstrator offers a fast turn on/off to allow for safe operation under critical circumstances. Other key benefits to the device include a FiT rate below <0.5ppm, extended short-circuit robustness, and a very compact design.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,40 € 297,40 €