DLA40IM800PC

IXYS
747-DLA40IM800PC
DLA40IM800PC

Mfr.:

Description:
Rectifiers High Efficiency Rect Single Phase Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-4
800 V
40 A
Standard Recovery Rectifier
Single
1.26 V
300 A
10 uA
- 55 C
+ 175 C
DLA40IM800
Reel
Cut Tape
MouseReel
Brand: IXYS
Moisture Sensitive: Yes
Pd - Power Dissipation: 185 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: DLA40IM800PC-TRL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

DLA40IM800PC High-Efficiency Standard Rectifiers

IXYS DLA40IM800PC High-Efficiency Standard Rectifiers are discrete devices offering breakdown voltages up to 1200V. The TO-263 (D2Pak) packaged DLA40IM800PC rectifiers feature very low leakage currents and forward voltage drops with improved thermal behavior. Applications include diodes for main rectification and use in single- and three-phase bridge configurations.

In Stock: 444

Stock:
444
Can Dispatch Immediately
On Order:
800
Expected 1/18/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,32 € 6,32 €
4,15 € 41,50 €
3,05 € 305,00 €
2,72 € 1.360,00 €
Full Reel (Order in multiples of 800)
2,43 € 1.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

IXYS DLA40IM800PC-TRL
IXYS
Rectifiers RECT 800V 40A SM STD RCOVR