CPC7220WTR

IXYS Integrated Circuits
849-CPC7220WTR
CPC7220WTR

Mfr.:

Description:
Analogue Switch ICs 8 Channel High Volt Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
PLCC-28
8 Channel
8 x SPST
25 Ohms
4.5 V
6 V
40 V
160 V
5 us
5 us
0 C
+ 70 C
CPC7220
Reel
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 2.5 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 4 mA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 1 A
Tradename: Clare
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,11 € 6.110,00 €
2.500 Quote