CPC1560GS

IXYS Integrated Circuits
849-CPC1560GS
CPC1560GS

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
CPC1560
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare
Unit Weight: 476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1560 Normally Open Solid State Relays

IXYS Integrated Circuits CPC1560 Normally Open Solid State Relays with Integrated Current Limit are 1-Form-A (single pole, normally open) optically isolated MOSFET switches that provide fast turn-on of loads up to 600mADC in a DC-Only configuration and 300mARMS in an AC/DC configuration. IXYS Integrated Circuits CPC1560 Solid State Relays also offer active current-limit circuitry and 3750VRMS of I/O isolation. The series accomplishes fast turn-on with the use of an external charge storage capacitor that provides the necessary charge required by the internal switching MOSFETs. The device charges this capacitor, through bootstrap diodes, from the load voltage, alleviating the need for an additional power supply.

In Stock: 5.014

Stock:
5.014 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,75 € 67,50 €
6,00 € 150,00 €
5,69 € 284,50 €
5,42 € 542,00 €
5,18 € 1.295,00 €
5,00 € 2.500,00 €
4,82 € 4.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,57 €
Min:
1