CPC1465MTR

IXYS Integrated Circuits
849-CPC1465MTR
CPC1465MTR

Mfr.:

Description:
Communication ICs - Various SHDSL/ISDN DC Term IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Communication ICs - Various
RoHS:  
CPC1465
SHDSL/ISDN DC Terminations
35 V
1.5 uA
- 40 C
+ 85 C
SMD/SMT
DFN-16
Reel
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 39 V
Supply Voltage - Min: 30 V
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,41 € 3.410,00 €