CPC1301GR

IXYS Integrated Circuits
849-CPC1301GR
CPC1301GR

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
1 Channel
5000 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
2.6 us
5 V
150 mW
- 40 C
+ 85 C
CPC1301
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 1000 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.190
Expected 9/18/2026
10.100
4.900
Expected 9/30/2026
5.200
Expected 11/5/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
2,47 € 24,70 €
1,96 € 196,00 €
1,72 € 860,00 €