CPC1009N

IXYS Integrated Circuits
849-CPC1009N
CPC1009N

Mfr.:

Description:
Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
150 mA
100 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1009
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1009N OptoMOS® Relays

IXYS Integrated Circuits CPC1009N OptoMOS® Relays are miniature, low-voltage, low on-resistance, low off-state leakage, normally open (1-Form-A) solid state relays in a 4-lead SOP package. The MOSFET switches and photovoltaic die use OptoMOS architecture to provide 1500VRMS of input-to-output isolation. The optically coupled output is controlled by highly efficient GaAIAs infrared LED. IXYS Integrated Circuits CPC1009N OptoMOS® Relays use double-molded vertical construction to produce a small 4-lead relay that offers board space savings of 20% over similar 4-lead SOP relays.

Battery Management System Solutions

Littelfuse Battery Management System Solutions features components that protect against overcurrents, surges, and electrostatic discharge (ESD) that threaten the safe operation of battery management systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
1.100
Expected 9/2/2026
7.900
5.000
Expected 1/15/2027
2.900
Expected 2/1/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,43 € 24,30 €
2,32 € 46,40 €
2,24 € 112,00 €
2,15 € 215,00 €
2,04 € 408,00 €
1,99 € 995,00 €
1,92 € 1.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,52 €
Min:
1