48-2-RB-R-BK-B

ITW Switches
850-48-2-RB-R-BK-B
48-2-RB-R-BK-B

Mfr.:

Description:
Pushbutton Switches - Board Mount MIN-SEAL ELECTROMECH SWTCH MAINTAINED-BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
48EM
Sealed
Illuminated
SPST
ON - OFF
LED
Red
Round
100 mA
48 VDC
IP67
Solder Terminal
Black
Gold
Actuator Style: Round
Brand: ITW Switches
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

48EM Series Miniature Sealed Pushbutton Switches

ITW Switches 48EM Series of Miniature Sealed Pushbutton Switches is a rugged, multi-option series offering the most selections in mounting styles, colors, terminations, bezels, lighting and momentary or alternate-action switching. ITW's 48EM Series of Miniature Sealed Pushbutton Switches offers all these options in one compact package size.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,83 € 14,83 €
12,80 € 128,00 €
12,09 € 302,25 €
11,55 € 577,50 €
11,04 € 1.104,00 €
10,40 € 3.120,00 €
9,95 € 4.975,00 €
9,51 € 9.510,00 €