KPSE02E10-6SW-F0

ITT Cannon
695-KPSE02E10-6SW-F0
KPSE02E10-6SW-F0

Mfr.:

Description:
Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
6 Position
Without Socket Contacts
10-06
Receptacles
10
Box Mount
MIL-DTL-26482 I
Crimp
Box Mount
7.5 A
Copper Alloy
Brand: ITT Cannon
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,31 € 29,31 €
26,59 € 265,90 €
26,02 € 650,50 €
25,62 € 1.281,00 €
25,22 € 2.522,00 €
24,59 € 6.147,50 €
500 Quote