IS25LP02GJ-RHLA3

ISSI
870-IS25LP02GJ-RHLA3
IS25LP02GJ-RHLA3

Mfr.:

Description:
Universal Flash Storage - UFS 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die, Auto Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
2 Gb
QPI, QSPI
- 40 C
+ 125 C
TFBGA-24
Brand: ISSI
Moisture Sensitive: Yes
Product: Flash Memory
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 8/10/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,88 € 39,88 €
36,89 € 368,90 €
35,71 € 892,75 €
34,81 € 1.740,50 €
33,56 € 3.356,00 €