ULRG252512R004FLFSLT

IRC / TT Electronics
66-ULRG25R004FLFSLT
ULRG252512R004FLFSLT

Mfr.:

Description:
Current Sense Resistors - SMD 2.5W 0.004 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ULR
4 mOhms
2.5 W
1 %
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Element Current Sense Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

ULR Current Sense Resistors

TT Electronics ULR Current Sense Resistors are designed with low TCR and inductance for current sense circuits in power electronic systems. The ULR series feature 1W to 3W power ratings in 2512 chip sizes and a 0.5mΩ to 10mΩ resistance. The higher wattage devices feature PCB clearance gap to maximize thermal performance.

In Stock: 2.000

Stock:
2.000
Can Dispatch Immediately
On Order:
2.000
Expected 9/22/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
0,972 € 9,72 €
0,796 € 19,90 €
0,595 € 59,50 €
0,532 € 133,00 €
0,46 € 230,00 €
0,423 € 423,00 €
Full Reel (Order in multiples of 4000)
0,378 € 1.512,00 €
0,359 € 2.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.