LR2512LF-01-R050-FT

IRC / TT Electronics
66-LR2512LF-01R050FT
LR2512LF-01-R050-FT

Mfr.:

Description:
Current Sense Resistors - SMD .05 OHM 2W 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LR
50 mOhms
2 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.74 mm (0.029 in)
- 55 C
+ 150 C
Thick Film
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR2512LF-01-R050-FT
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
MXHTS:
85332101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
0,998 € 9,98 €
0,815 € 20,38 €
0,61 € 61,00 €
0,545 € 136,25 €
0,471 € 235,50 €
Full Reel (Order in multiples of 1000)
0,433 € 433,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products