LR2512-LF-R040-F

IRC / TT Electronics
66-LR2512-LF-R040-F
LR2512-LF-R040-F

Mfr.:

Description:
Current Sense Resistors - SMD 2W .040 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LR
40 mOhms
2 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.74 mm (0.029 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR2512-LF-R040-F
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,261 € 469,80 €
0,224 € 806,40 €
0,208 € 1.872,00 €

Similar Products