PCI-6SD-RS-R40

IEI
458-PCI-6SD-RS-R40
PCI-6SD-RS-R40

Mfr.:

Description:
Interface Modules 6-Slot Butterfly Backplane, ATX Power Connector 10pcs/box,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Interface Modules
RoHS:  
Backplanes
PCI/ISA
6 Slot
ISA, PCI
Brand: IEI
Description/Function: 2U chassis backplane with 2 PCI slot and 2 ISA slot
Product Type: Interface Modules
Factory Pack Quantity: 150
Subcategory: Embedded Solutions
Unit Weight: 255,269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,86 € 5.529,00 €