PCI-5SD6-RS-R40

IEI
458-PCI-5SD6-RS-R40
PCI-5SD6-RS-R40

Mfr.:

Description:
Interface Modules 5-slot 4PCI Butterfly Backplane,ATX power connector,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Interface Modules
RoHS:  
Backplanes
PCI/ISA
5 Slot
ISA, PCI
Brand: IEI
Description/Function: 2U chassis backplane with 4 PCI slot
Product Type: Interface Modules
Factory Pack Quantity: 110
Subcategory: Embedded Solutions
Unit Weight: 240,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 110   Multiples: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,69 € 5.135,90 €