KINO-DH810-R10

IEI
458-DH810-R10
KINO-DH810-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC support LGA1150 CPU, DVI-D /VGA / iDP, Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
KINO-DH810
Mini-ITX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
16 GB
0 GB
12 V
- 20 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H81
Description/Function: Mini-ITX SBC with LGA1150 Intel Core i7.i5/i3, Celeron central processing unit
Memory Type: DDR3, DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Unit Weight: 855,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,66 € 27.766,00 €