IMBA-H810-ECO-R10

IEI
458-IMBAH810ECOR10
IMBA-H810-ECO-R10

Mfr.:

Description:
Single Board Computers LGA1150 4th generation Intel Core i7/i5/i3, Pentium and Celeron CPU with Intel H81, DDR3, VGA/DVI-D/ iDP, Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio, ECO packing and RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
IMBA-H810
ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
16 GB
0 GB
- 20 C
+ 60 C
305 mm x 244 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H81
Description/Function: ATX Motherboard Supports 22nm LGA 1150 4th Generation Intel Core Processor
Memory Type: DDR3 SDRAM
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)