EBC-3200-R10

IEI
458-3200-R10
EBC-3200-R10

Mfr.:

Description:
Modules Accessories Mini-ITX embedded chassis,compatible two 2.5" hdd,w/o power adapter,Black,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Desktop/Wallmount Chassis
KINO-CV/D25501/N26001, KINO-DQM871, KINO-HM551, KINO-PV-D4252/D5252, KINO-PVN-D5251, KINO-QM57A, KINO-QM670, KINO-QM770
Brand: IEI
Description/Function: Mini-ITX embedded chassis, compatible two 2.5 in HDD, without power adapter
Dimensions: 260 mm x 180 mm x 55 mm
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,67 € 108,67 €
100,60 € 1.006,00 €
99,52 € 2.488,00 €