DM-FW15A/PC-R20

IEI
458-DM-FW15A/PC-R20
DM-FW15A/PC-R20

Mfr.:

Description:
Display Modules 15.6" 400 cd/m 1366x768 LCD monitor, Aluminum front panel, Black color, W/ USB PCAP touch screen, 9 36V DC input, R20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
LCD Displays
Capacitive
15.6 in
1366 x 768
HDMI, RS-232, USB
Brand: IEI
Dimensions: 400.1 mm x 253.3 mmx 52.9 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 200
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
721,18 € 144.236,00 €