AFL-19i-HM55i7-62/R/2G-R21

IEI
458-AFL19IHM55I762R2
AFL-19i-HM55i7-62/R/2G-R21

Mfr.:

Description:
Embedded Box Computers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i7 620M
HM55
2.66 GHz
12 V
HDMI, RS-232/422/485, USB
0 C
+ 50 C
470 mm x 383 mm x 72 mm
Brand: IEI
Memory Size: 2 GB
Memory Type: DDR3
Packaging: Bulk
Power Consumption: 88 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.711,40 € 1.711,40 €