SY4S-62

IDEC
199-SY4S62
SY4S-62

Mfr.:

Description:
Relay Sockets & Fixings Socket PCB Mount for RU4S/RY4S

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Solder Pin
4 Pole
Brand: IDEC
Current Rating: 7 A
Mounting Style: PCB Mount
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Series: SY4S
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.007

Stock:
8.007 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,57 € 15,70 €
1,49 € 37,25 €
1,44 € 72,00 €
1,39 € 139,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,23 € 1.230,00 €
1,14 € 5.700,00 €