RR2BA-ULDC12V

IDEC
199-RR2BAULDC12V
RR2BA-ULDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 12VDC

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
REACH - SVHC:
Power Relays
Midget Power
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
100 Ohms
120 mA
Silver (Ag)
RR
Brand: IDEC
Height: 47.5 mm
Length: 36 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
15,66 € 156,60 €
14,90 € 372,50 €
14,26 € 713,00 €
13,51 € 1.351,00 €
12,87 € 3.217,50 €
12,53 € 6.265,00 €