NWALOENG-R-SPL

IDEC
199-NWALOENGRSPL
NWALOENG-R-SPL

Mfr.:

Description:
Switch Legend Plates & Labels 22mm Special Engraving N.P

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Legend Plates & Labels
22 mm Switches
TW
Brand: IDEC
For Use With: TW Series
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Nameplate Red Special
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €
11,82 € 118,20 €
11,57 € 289,25 €
11,18 € 559,00 €
10,89 € 1.089,00 €
10,49 € 2.622,50 €
10,22 € 5.110,00 €
10,02 € 10.020,00 €
2.500 Quote