LW2B-M1C2-R

IDEC
199-LW2BM1C2R
LW2B-M1C2-R

Mfr.:

Description:
Pushbutton Switches - Industrial LW PB Sqr Flsh Mom Gld-Cntct D

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Square
Non-Illuminated
DPDT
125 VAC
30 VDC
100 mA, 3 A
Red
Solder Lug
IP65
LW
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,56 € 33,56 €
32,96 € 329,60 €
31,89 € 797,25 €
30,87 € 1.543,50 €
30,23 € 3.023,00 €
29,71 € 7.427,50 €
1.000 Quote