LW1B-M2C6-R

IDEC
199-LW1BM2C6R
LW1B-M2C6-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
DPDT
125 VAC, 250 VAC
30 VDC
400 mA, 2 A, 3 A, 5 A
Red
Solder Terminal
IP65
LW
Actuator Style: Button, Extended
Brand: IDEC
Contact Plating: Silver
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,13 € 27,13 €
26,63 € 266,30 €
25,78 € 644,50 €
24,97 € 1.248,50 €
24,46 € 2.446,00 €
24,05 € 6.012,50 €
1.000 Quote