LW1B-A1C3V-R

IDEC
199-LW1BA1C3VR
LW1B-A1C3V-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Non-Illuminated
PCB
IP65
LW
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Indicator Actuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,17 € 44,17 €
42,85 € 428,50 €
41,57 € 1.039,25 €
40,23 € 2.011,50 €
39,37 € 3.937,00 €
38,38 € 9.595,00 €
500 Quote