LW1A-P2-R

IDEC
199-LW1AP2R
LW1A-P2-R

Mfr.:

Description:
Switch Bezels / Switch Caps Lens Round Extended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Pilot Light
IP65
LW Flush
Brand: IDEC
Illumination Colour: Red
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Flush
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,77 € 57,70 €
5,50 € 137,50 €
5,26 € 263,00 €
5,06 € 506,00 €
4,79 € 1.197,50 €
4,44 € 2.220,00 €
4,24 € 4.240,00 €